Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 45V 100mA 100MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM857BS-7-F

DigiKey Part Number
BCM857BS-7-FDITR-ND - Tape & Reel (TR)
BCM857BS-7-FDICT-ND - Cut Tape (CT)
BCM857BS-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCM857BS-7-F
Description
TRANS 2PNP 45V 100MA SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 45V 100mA 100MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Manufacturer
Diodes Incorporated
Power - Max
200mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
2 PNP (Dual) Matched Pair
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
45V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.16700€1.67
100€0.10400€10.40
500€0.07674€38.37
1.000€0.06791€67.91
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.05663€169.89
6.000€0.05094€305.64
9.000€0.04804€432.36
15.000€0.04477€671.55
21.000€0.04284€899.64
30.000€0.04096€1,228.80
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.32670