LED Driver IC 1 Output Linear PWM Dimming 150mA SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output Linear PWM Dimming 150mA SOT-26
DT2042-04SOQ-7

BCR420UW6-7

DigiKey Part Number
BCR420UW6-7DITR-ND - Tape & Reel (TR)
BCR420UW6-7DICT-ND - Cut Tape (CT)
BCR420UW6-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCR420UW6-7
Description
IC LED DRVR LIN PWM 150MA SOT26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 150mA SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
40V
Voltage - Output
40V
Current - Output / Channel
150mA
Frequency
-
Dimming
PWM
Applications
Lighting, Signage
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.14400€1.44
25€0.12800€3.20
100€0.10930€10.93
250€0.10052€25.13
500€0.09524€47.62
1.000€0.09087€90.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.08549€256.47
6.000€0.08285€497.10
9.000€0.08153€733.77
15.000€0.08007€1,201.05
21.000€0.07921€1,663.41
30.000€0.07839€2,351.70
75.000€0.07662€5,746.50
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25410