
BSR43QTA | |
|---|---|
DigiKey Part Number | 31-BSR43QTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSR43QTA |
Description | TRANS NPN 80V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.17618 | €176.18 |
| 2.000 | €0.15958 | €319.16 |
| 3.000 | €0.15110 | €453.30 |
| 5.000 | €0.14158 | €707.90 |
| 7.000 | €0.13594 | €951.58 |
| 10.000 | €0.13046 | €1,304.60 |
| 25.000 | €0.11843 | €2,960.75 |
| 50.000 | €0.11548 | €5,774.00 |
| Unit Price without VAT: | €0.17618 |
|---|---|
| Unit Price with VAT: | €0.21318 |


