BZT52C6V2S-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 40.277
Unit Price: €0.12000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.04405
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.06582
Datasheet

Similar


onsemi
In Stock: 41.704
Unit Price: €0.12000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.14000
Datasheet
SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

BZT52C6V2S-7

DigiKey Part Number
BZT52C6V2SDITR-ND - Tape & Reel (TR)
BZT52C6V2SDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT52C6V2S-7
Description
DIODE ZENER 6.2V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 6.2 V 200 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZT52C6V2S-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.29000€0.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000€0.06087€1,826.10
75.000€0.05938€4,453.50
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.35090