Zener Diode 22.08 V 500 mW ±2.51% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ22DSF-7

DigiKey Part Number
31-DDZ22DSF-7TR-ND - Tape & Reel (TR)
31-DDZ22DSF-7CT-ND - Cut Tape (CT)
31-DDZ22DSF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ22DSF-7
Description
DIODE ZENER 22.08V 500MW SOD323F
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 22.08 V 500 mW ±2.51% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.51%
Power - Max
500 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
70 nA @ 20.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.958
Factory Stock: 123.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.06400€0.64
100€0.03020€3.02
500€0.02980€14.90
1.000€0.02937€29.37
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.03800€114.00
6.000€0.03589€215.34
9.000€0.03376€303.84
15.000€0.03136€470.40
21.000€0.02993€628.53
30.000€0.02855€856.50
75.000€0.02551€1,913.25
150.000€0.02364€3,546.00
300.000€0.02278€6,834.00
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12100