
DDZ5V1BQ-7 | |
|---|---|
DigiKey Part Number | 31-DDZ5V1BQ-7TR-ND - Tape & Reel (TR) 31-DDZ5V1BQ-7CT-ND - Cut Tape (CT) 31-DDZ5V1BQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ5V1BQ-7 |
Description | DIODE ZENER 5.1V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case |
Power - Max 470 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 17 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ5V1B-7 | Diodes Incorporated | 1.370 | DDZ5V1BDICT-ND | €0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13700 | €1.37 |
| 100 | €0.08480 | €8.48 |
| 500 | €0.06222 | €31.11 |
| 1.000 | €0.05488 | €54.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04552 | €136.56 |
| 6.000 | €0.04079 | €244.74 |
| 9.000 | €0.03838 | €345.42 |
| 15.000 | €0.03567 | €535.05 |
| 21.000 | €0.03406 | €715.26 |
| 30.000 | €0.03250 | €975.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26620 |


