
DMC2710UVQ-7 | |
|---|---|
DigiKey Part Number | 31-DMC2710UVQ-7TR-ND - Tape & Reel (TR) 31-DMC2710UVQ-7CT-ND - Cut Tape (CT) 31-DMC2710UVQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC2710UVQ-7 |
Description | MOSFET N/P-CH 20V 1.1A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.1A (Ta), 800mA (Ta) 460mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.6nC @ 4.5V, 0.7nC @ 4.5V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 42pF @ 16V, 49pF @ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 460mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration N and P-Channel | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 1.1A (Ta), 800mA (Ta) | Package / Case SOT-563, SOT-666 |
Rds On (Max) @ Id, Vgs 400mOhm @ 600mA, 4.5V, 700mOhm @ 430mA, 4.5V | Supplier Device Package SOT-563 |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.21100 | €2.11 |
| 100 | €0.13230 | €13.23 |
| 500 | €0.09830 | €49.15 |
| 1.000 | €0.08729 | €87.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07328 | €219.84 |
| 6.000 | €0.06622 | €397.32 |
| 9.000 | €0.06261 | €563.49 |
| 15.000 | €0.05856 | €878.40 |
| 21.000 | €0.05616 | €1,179.36 |
| 30.000 | €0.05382 | €1,614.60 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41140 |







