
DMG3401LSNQ-7 | |
|---|---|
DigiKey Part Number | 31-DMG3401LSNQ-7TR-ND - Tape & Reel (TR) 31-DMG3401LSNQ-7CT-ND - Cut Tape (CT) 31-DMG3401LSNQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG3401LSNQ-7 |
Description | MOSFET P-CH 30V 3A SC59-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3A (Ta) 800mW Surface Mount SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.1 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1326 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.47200 | €4.72 |
| 100 | €0.30550 | €30.55 |
| 500 | €0.23376 | €116.88 |
| 1.000 | €0.21062 | €210.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18120 | €543.60 |
| 6.000 | €0.16638 | €998.28 |
| 9.000 | €0.15883 | €1,429.47 |
| 15.000 | €0.15035 | €2,255.25 |
| 21.000 | €0.14532 | €3,051.72 |
| 30.000 | €0.14044 | €4,213.20 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91960 |

