
DMN1250UFEL-7 | |
|---|---|
DigiKey Part Number | DMN1250UFEL-7DITR-ND - Tape & Reel (TR) DMN1250UFEL-7DICT-ND - Cut Tape (CT) DMN1250UFEL-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN1250UFEL-7 |
Description | MOSFET 8N-CH 12V 2A U-QFN1515 |
Customer Reference | |
Detailed Description | Mosfet Array 12V 2A 660mW Surface Mount U-QFN1515-12 |
Datasheet | Datasheet |
EDA/CAD Models | DMN1250UFEL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 8 N-Channel, Common Gate, Common Source | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 2A | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 190pF @ 6V | |
Power - Max | 660mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | U-QFN1515-12 | |
Base Product Number |


