
DMN2710UWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN2710UWQ-7TR-ND - Tape & Reel (TR) 31-DMN2710UWQ-7CT-ND - Cut Tape (CT) 31-DMN2710UWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2710UWQ-7 |
Description | MOSFET BVDSS: 8V~24V SOT323 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 900mA (Ta) 470mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 42 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 470mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.14500 | €1.45 |
| 100 | €0.09060 | €9.06 |
| 500 | €0.06660 | €33.30 |
| 1.000 | €0.05881 | €58.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04888 | €146.64 |
| 6.000 | €0.04387 | €263.22 |
| 9.000 | €0.04131 | €371.79 |
| 15.000 | €0.03843 | €576.45 |
| 21.000 | €0.03673 | €771.33 |
| 30.000 | €0.03507 | €1,052.10 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29040 |




