
DMN3025LFV-13 | |
|---|---|
DigiKey Part Number | DMN3025LFV-13DITR-ND - Tape & Reel (TR) DMN3025LFV-13DICT-ND - Cut Tape (CT) DMN3025LFV-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3025LFV-13 |
Description | MOSFET N-CH 30V 25A POWERDI3333 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Tc) 900mW (Ta) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 (Type UX) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.31800 | €3.18 |
| 100 | €0.20310 | €20.31 |
| 500 | €0.15338 | €76.69 |
| 1.000 | €0.13732 | €137.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11340 | €340.20 |
| 6.000 | €0.10342 | €620.52 |
| 9.000 | €0.09833 | €884.97 |
| 15.000 | €0.09261 | €1,389.15 |
| 21.000 | €0.08922 | €1,873.62 |
| 30.000 | €0.08593 | €2,577.90 |
| 75.000 | €0.08410 | €6,307.50 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62920 |


