
DMN6140L-7 | |
|---|---|
DigiKey Part Number | DMN6140L-7DITR-ND - Tape & Reel (TR) DMN6140L-7DICT-ND - Cut Tape (CT) DMN6140L-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6140L-7 |
Description | MOSFET N-CH 60V 1.6A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.6A (Ta) 700mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN6140L-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 1.8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 315 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.18400 | €1.84 |
| 100 | €0.11540 | €11.54 |
| 500 | €0.08556 | €42.78 |
| 1.000 | €0.07588 | €75.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06166 | €184.98 |
| 6.000 | €0.05564 | €333.84 |
| 9.000 | €0.05256 | €473.04 |
| 15.000 | €0.04911 | €736.65 |
| 21.000 | €0.04706 | €988.26 |
| 30.000 | €0.04507 | €1,352.10 |
| 75.000 | €0.04070 | €3,052.50 |
| 150.000 | €0.03941 | €5,911.50 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36300 |










