
DMN67D7L-7 | |
|---|---|
DigiKey Part Number | DMN67D7L-7DITR-ND - Tape & Reel (TR) DMN67D7L-7DICT-ND - Cut Tape (CT) DMN67D7L-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN67D7L-7 |
Description | MOSFET N-CH 60V 210MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 210mA (Ta) 570mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN67D7L-7 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.821 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±40V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 22 pF @ 25 V |
FET Type | Power Dissipation (Max) 570mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002K_R1_00001 | Panjit International Inc. | 52.472 | 3757-2N7002K_R1_00001CT-ND | €0.10000 | Similar |
| BSN20BKR | Nexperia USA Inc. | 82.880 | 1727-2341-1-ND | €0.21000 | Similar |
| PJA7002H_R1_00001 | Panjit International Inc. | 39.676 | 3757-PJA7002H_R1_00001CT-ND | €0.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12400 | €1.24 |
| 100 | €0.07700 | €7.70 |
| 500 | €0.05634 | €28.17 |
| 1.000 | €0.04963 | €49.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04107 | €123.21 |
| 6.000 | €0.03675 | €220.50 |
| 9.000 | €0.03454 | €310.86 |
| 15.000 | €0.03206 | €480.90 |
| 21.000 | €0.03059 | €642.39 |
| 30.000 | €0.02916 | €874.80 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24200 |











