
DMP10H400SEQ-13 | |
|---|---|
DigiKey Part Number | DMP10H400SEQ-13DITR-ND - Tape & Reel (TR) DMP10H400SEQ-13DICT-ND - Cut Tape (CT) DMP10H400SEQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP10H400SEQ-13 |
Description | MOSFET P-CH 100V 2.3A/6A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 2.3A (Ta), 6A (Tc) 2W (Ta), 13.7W (Tc) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP10H400SEQ-13 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 17.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1239 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2W (Ta), 13.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-223-3 |
Rds On (Max) @ Id, Vgs 250mOhm @ 5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.62700 | €6.27 |
| 100 | €0.41110 | €41.11 |
| 500 | €0.31812 | €159.06 |
| 1.000 | €0.28817 | €288.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.25573 | €639.33 |
| 5.000 | €0.23568 | €1,178.40 |
| 7.500 | €0.22546 | €1,690.95 |
| 12.500 | €0.21398 | €2,674.75 |
| 17.500 | €0.20718 | €3,625.65 |
| 25.000 | €0.20058 | €5,014.50 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.21000 |







