
DMP2108UCB6-7 | |
|---|---|
DigiKey Part Number | 31-DMP2108UCB6-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2108UCB6-7 |
Description | MOSFET 2P-CH 20V 2.25A 6UWLB |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.25A 840mW Surface Mount U-WLB1510-6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.25A | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 269pF @ 10V | |
Power - Max | 840mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLBGA | |
Supplier Device Package | U-WLB1510-6 | |
Base Product Number |

