Similar

DMP21D0UFB-7 | |
|---|---|
DigiKey Part Number | DMP21D0UFB-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP21D0UFB-7 |
Description | MOSFET P-CH 20V 770MA 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 770mA (Ta) 430mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 495mOhm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 76.5 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 430mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09249 | €277.47 |
| 6.000 | €0.08407 | €504.42 |
| 9.000 | €0.07978 | €718.02 |
| 15.000 | €0.07495 | €1,124.25 |
| 21.000 | €0.07209 | €1,513.89 |
| 30.000 | €0.06931 | €2,079.30 |
| 75.000 | €0.06565 | €4,923.75 |
| Unit Price without VAT: | €0.09249 |
|---|---|
| Unit Price with VAT: | €0.11191 |


