P-Channel 20 V 18A (Ta), 40A (Tc) 2.3W (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP26M7UFG-7

DigiKey Part Number
DMP26M7UFG-7DITR-ND - Tape & Reel (TR)
DMP26M7UFG-7DICT-ND - Cut Tape (CT)
DMP26M7UFG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP26M7UFG-7
Description
MOSFET P-CH 20V 18A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 18A (Ta), 40A (Tc) 2.3W (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
EDA/CAD Models
DMP26M7UFG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
156 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
5940 pF @ 10 V
FET Type
Power Dissipation (Max)
2.3W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
POWERDI3333-8
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
6.7mOhm @ 15A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.414
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.15000€1.15
10€0.72300€7.23
100€0.47700€47.70
500€0.37118€185.59
1.000€0.33709€337.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.30842€616.84
4.000€0.28430€1,137.20
6.000€0.27201€1,632.06
10.000€0.25821€2,582.10
14.000€0.25003€3,500.42
20.000€0.24209€4,841.80
Manufacturers Standard Package
Unit Price without VAT:€1.15000
Unit Price with VAT:€1.39150