DMT12H060LFDF-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.19399
Datasheet
N-Channel 115 V 4.4A (Ta) 1.1W (Ta) Surface Mount U-DFN2020-6 (Type F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT12H060LFDF-7

DigiKey Part Number
31-DMT12H060LFDF-7TR-ND - Tape & Reel (TR)
31-DMT12H060LFDF-7CT-ND - Cut Tape (CT)
31-DMT12H060LFDF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT12H060LFDF-7
Description
MOSFET BVDSS: 101V~250V U-DFN202
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 115 V 4.4A (Ta) 1.1W (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
115 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
65mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.8 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
475 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type F)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 123.000
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.91000€0.91
10€0.56700€5.67
100€0.36960€36.96
500€0.28474€142.37
1.000€0.25737€257.37
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.22259€667.77
6.000€0.20508€1,230.48
9.000€0.19616€1,765.44
15.000€0.18614€2,792.10
21.000€0.18020€3,784.20
30.000€0.17444€5,233.20
Manufacturers Standard Package
Unit Price without VAT:€0.91000
Unit Price with VAT:€1.10110