
DMT47M2LDVQ-13 | |
|---|---|
DigiKey Part Number | 31-DMT47M2LDVQ-13TR-ND - Tape & Reel (TR) 31-DMT47M2LDVQ-13CT-ND - Cut Tape (CT) 31-DMT47M2LDVQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT47M2LDVQ-13 |
Description | MOSFET 2N-CH 40V 11.9A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 11.9A (Ta), 30.2A (Tc) 2.34W (Ta), 14.8W (Tc) Surface Mount PowerDI3333-8 (Type UXC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 11.9A (Ta), 30.2A (Tc) | |
Rds On (Max) @ Id, Vgs | 10.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 891pF @ 20V | |
Power - Max | 2.34W (Ta), 14.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (Type UXC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.53000 | €1.53 |
| 10 | €0.97100 | €9.71 |
| 100 | €0.64940 | €64.94 |
| 500 | €0.51176 | €255.88 |
| 1.000 | €0.46749 | €467.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.41127 | €1,233.81 |
| 6.000 | €0.38298 | €2,297.88 |
| 9.000 | €0.36857 | €3,317.13 |
| 15.000 | €0.35239 | €5,285.85 |
| 21.000 | €0.35143 | €7,380.03 |
| Unit Price without VAT: | €1.53000 |
|---|---|
| Unit Price with VAT: | €1.85130 |





