
DMT6009LFG-7 | |
|---|---|
DigiKey Part Number | DMT6009LFG-7DITR-ND - Tape & Reel (TR) DMT6009LFG-7DICT-ND - Cut Tape (CT) DMT6009LFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6009LFG-7 |
Description | MOSFET N-CH 60V 11A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 11A (Ta), 34A (Tc) 2.08W (Ta), 19.2W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±16V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1925 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.08W (Ta), 19.2W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 13.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.48000 | €1.48 |
| 10 | €0.93600 | €9.36 |
| 100 | €0.62490 | €62.49 |
| 500 | €0.49172 | €245.86 |
| 1.000 | €0.44886 | €448.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.41281 | €825.62 |
| 4.000 | €0.38249 | €1,529.96 |
| 6.000 | €0.36705 | €2,202.30 |
| 10.000 | €0.34970 | €3,497.00 |
| 14.000 | €0.33943 | €4,752.02 |
| 20.000 | €0.33465 | €6,693.00 |
| Unit Price without VAT: | €1.48000 |
|---|---|
| Unit Price with VAT: | €1.79080 |

