


FL2400135Z | |
|---|---|
DigiKey Part Number | FL2400135ZTR-ND - Tape & Reel (TR) FL2400135ZCT-ND - Cut Tape (CT) FL2400135ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL2400135Z |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 24 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.031" (0.78mm) |
Frequency Tolerance ±30ppm | Base Product Number |
Load Capacitance 18pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX-3225 24.0000MD30X-C3 | EPSON | 30 | SER4127CT-ND | €6.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.50700 | €5.07 |
| 25 | €0.47920 | €11.98 |
| 50 | €0.45920 | €22.96 |
| 100 | €0.44020 | €44.02 |
| 250 | €0.41632 | €104.08 |
| 500 | €0.39912 | €199.56 |
| 1.000 | €0.38259 | €382.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.35782 | €1,073.46 |
| 6.000 | €0.34304 | €2,058.24 |
| 9.000 | €0.33468 | €3,012.12 |
| 15.000 | €0.32444 | €4,866.60 |
| 21.000 | €0.31787 | €6,675.27 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.71390 |

