
MMBZ5227BS-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5227BS-7-FTR-ND - Tape & Reel (TR) 31-MMBZ5227BS-7-FCT-ND - Cut Tape (CT) 31-MMBZ5227BS-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5227BS-7-F |
Description | DIODE ZENER ARRAY 3.6V SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 3.6 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 3.6 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.14300 | €1.43 |
| 100 | €0.06910 | €6.91 |
| 500 | €0.06824 | €34.12 |
| 1.000 | €0.06650 | €66.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04837 | €145.11 |
| 6.000 | €0.04664 | €279.84 |
| 9.000 | €0.04641 | €417.69 |
| 15.000 | €0.04194 | €629.10 |
| 21.000 | €0.04081 | €857.01 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26620 |


