Similar
Similar
Similar

MMSTA06-7 | |
|---|---|
DigiKey Part Number | MMSTA06DITR-ND - Tape & Reel (TR) MMSTA06DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMSTA06-7 |
Description | TRANS NPN 80V 0.5A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 100MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPTA06 TR PBFREE | Central Semiconductor Corp | 8.104 | 1514-CMPTA06TRPBFREECT-ND | €1.03000 | Similar |
| MMBTA06WT1G | onsemi | 0 | MMBTA06WT1GOSCT-ND | €0.16000 | Similar |
| PMSTA06,115 | Nexperia USA Inc. | 19.924 | 1727-6293-1-ND | €0.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | €0.09638 | €2,891.40 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50820 |




