New Product
PI2EQX16932XUAEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI2EQX16932XUAEX

DigiKey Part Number
31-PI2EQX16932XUAEXTR-ND - Tape & Reel (TR)
31-PI2EQX16932XUAEXCT-ND - Cut Tape (CT)
31-PI2EQX16932XUAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI2EQX16932XUAEX
Description
PCLE EQX X2-QFN2845-32
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 16Gbps 32-X2QFN (2.85x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
PCIe
Input
CML
Output
CML
Data Rate (Max)
16Gbps
Number of Channels
2
Delay Time
-
Signal Conditioning
Input Equalization
Voltage - Supply
1.71V ~ 1.89V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-XFQFN Exposed Pad
Supplier Device Package
32-X2QFN (2.85x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.48000€3.48
10€2.63200€26.32
25€2.41960€60.49
100€2.18640€218.64
250€2.07512€518.78
500€2.00806€1,004.03
1.000€1.95289€1,952.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500€1.87675€6,568.62
Manufacturers Standard Package
Unit Price without VAT:€3.48000
Unit Price with VAT:€4.21080