
PI2EQX16934XUAEX | |
|---|---|
DigiKey Part Number | 31-PI2EQX16934XUAEXTR-ND - Tape & Reel (TR) 31-PI2EQX16934XUAEXCT-ND - Cut Tape (CT) 31-PI2EQX16934XUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2EQX16934XUAEX |
Description | PCLE EQX X2-QFN2845-32 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 16Gbps 32-X2QFN (2.85x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 16Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 1.71V ~ 1.89V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-XFQFN Exposed Pad | |
Supplier Device Package | 32-X2QFN (2.85x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.79000 | €4.79 |
| 10 | €3.66700 | €36.67 |
| 25 | €3.38520 | €84.63 |
| 100 | €3.07470 | €307.47 |
| 250 | €2.92688 | €731.72 |
| 500 | €2.83776 | €1,418.88 |
| 1.000 | €2.76438 | €2,764.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €2.66317 | €9,321.09 |
| Unit Price without VAT: | €4.79000 |
|---|---|
| Unit Price with VAT: | €5.79590 |

