
PI3EQX7502AIZDE+DAX | |
|---|---|
DigiKey Part Number | 31-PI3EQX7502AIZDE+DAXTR-ND - Tape & Reel (TR) 31-PI3EQX7502AIZDE+DAXCT-ND - Cut Tape (CT) 31-PI3EQX7502AIZDE+DAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX7502AIZDE+DAX |
Description | IC REDRIVER USB 3.0 2CH 24TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 5Gbps 24-TQFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 2 | |
Delay Time | 305ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 125mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €1.13800 | €11.38 |
| 25 | €1.03560 | €25.89 |
| 100 | €0.92240 | €92.24 |
| 250 | €0.86848 | €217.12 |
| 500 | €0.83600 | €418.00 |
| 1.000 | €0.80924 | €809.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.77233 | €2,703.15 |
| 7.000 | €0.75684 | €5,297.88 |
| 10.500 | €0.74909 | €7,865.45 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.87550 |

