24 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX7502AIZDEX

DigiKey Part Number
31-PI3EQX7502AIZDEXTR-ND - Tape & Reel (TR)
31-PI3EQX7502AIZDEXCT-ND - Cut Tape (CT)
31-PI3EQX7502AIZDEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3EQX7502AIZDEX
Description
IC REDRIVER USB 3.0 1CH 24TQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 5Gbps 24-TQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
USB 3.0
Input
CML
Output
CML
Data Rate (Max)
5Gbps
Number of Channels
1
Delay Time
305ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
3V ~ 3.6V
Current - Supply
125mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.676
Factory Stock: 164.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.55000€1.55
10€1.13800€11.38
25€1.03560€25.89
100€0.92240€92.24
250€0.86848€217.12
500€0.83600€418.00
1.000€0.80924€809.24
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500€0.77233€2,703.15
7.000€0.75684€5,297.88
10.500€0.74909€7,865.45
Manufacturers Standard Package
Unit Price without VAT:€1.55000
Unit Price with VAT:€1.87550