
PI3EQX7502BZDE+DAX | |
|---|---|
DigiKey Part Number | PI3EQX7502BZDE+DAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3EQX7502BZDE+DAX |
Description | IC REDRIVER USB 3.0 1CH 24TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 5Gbps 24-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 1 | |
Delay Time | 305ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 125mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.94614 | €3,311.49 |
| 7.000 | €0.92786 | €6,495.02 |
| Unit Price without VAT: | €0.94614 |
|---|---|
| Unit Price with VAT: | €1.14483 |

