
PI3USB31532Q2ZLCEX | |
|---|---|
DigiKey Part Number | 31-PI3USB31532Q2ZLCEXTR-ND - Tape & Reel (TR) 31-PI3USB31532Q2ZLCEXCT-ND - Cut Tape (CT) 31-PI3USB31532Q2ZLCEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB31532Q2ZLCEX |
Description | USB TYPE-C ALT MODE SWITCH W-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 6 Channel 40-TQFN (3x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 6:4 | |
Switch Circuit | - | |
Number of Channels | 6 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 8.3GHz | |
Features | Bi-Directional, I2C, USB 3.2 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (3x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.27000 | €2.27 |
| 10 | €1.69300 | €16.93 |
| 25 | €1.54800 | €38.70 |
| 100 | €1.38870 | €138.87 |
| 250 | €1.31260 | €328.15 |
| 500 | €1.26678 | €633.39 |
| 1.000 | €1.22905 | €1,229.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €1.17699 | €4,119.47 |
| 7.000 | €1.15516 | €8,086.12 |
| Unit Price without VAT: | €2.27000 |
|---|---|
| Unit Price with VAT: | €2.74670 |


