New Product
PCI Express (PCIe) IC 400MHz 1 Output 40-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCI Express (PCIe) IC 400MHz 1 Output 40-VQFN (5x5)
40-VFQFN Exposed Pad

PI6CB332008AZLFEX-13R

DigiKey Part Number
31-PI6CB332008AZLFEX-13RTR-ND - Tape & Reel (TR)
31-PI6CB332008AZLFEX-13RCT-ND - Cut Tape (CT)
31-PI6CB332008AZLFEX-13RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CB332008AZLFEX-13R
Description
CLOCK BUFFER V-QFN5050-40 T&R 3.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Buffer IC 400MHz 1 Output 40-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
PLL
No
Main Purpose
PCI Express (PCIe)
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.500
Factory Stock: 21.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.23000€4.23
10€3.22000€32.20
25€2.96720€74.18
100€2.68990€268.99
250€2.55764€639.41
500€2.47792€1,238.96
1.000€2.41230€2,412.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500€2.32178€8,126.23
Manufacturers Standard Package
Unit Price without VAT:€4.23000
Unit Price with VAT:€5.11830