


PI6CB332008AZLFEX-13R | |
|---|---|
DigiKey Part Number | 31-PI6CB332008AZLFEX-13RTR-ND - Tape & Reel (TR) 31-PI6CB332008AZLFEX-13RCT-ND - Cut Tape (CT) 31-PI6CB332008AZLFEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB332008AZLFEX-13R |
Description | CLOCK BUFFER V-QFN5050-40 T&R 3. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer IC 400MHz 1 Output 40-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.23000 | €4.23 |
| 10 | €3.22000 | €32.20 |
| 25 | €2.96720 | €74.18 |
| 100 | €2.68990 | €268.99 |
| 250 | €2.55764 | €639.41 |
| 500 | €2.47792 | €1,238.96 |
| 1.000 | €2.41230 | €2,412.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €2.32178 | €8,126.23 |
| Unit Price without VAT: | €4.23000 |
|---|---|
| Unit Price with VAT: | €5.11830 |

