New Product
56 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CB332013AZLFEX-13R

DigiKey Part Number
31-PI6CB332013AZLFEX-13RTR-ND - Tape & Reel (TR)
31-PI6CB332013AZLFEX-13RCT-ND - Cut Tape (CT)
31-PI6CB332013AZLFEX-13RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CB332013AZLFEX-13R
Description
CLOCK BUFFER V-QFN7070-56 T&R 3K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Buffer IC 400MHz 1 Output 56-VQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
PLL
No
Main Purpose
PCI Express (PCIe)
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:13
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VQFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.54000€5.54
10€4.25800€42.58
25€3.93760€98.44
100€3.58510€358.51
250€3.41708€854.27
500€3.31578€1,657.89
1.000€3.23241€3,232.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€3.12944€9,388.32
Manufacturers Standard Package
Unit Price without VAT:€5.54000
Unit Price with VAT:€6.70340