Diode 45 V 12A Surface Mount PowerDI5SP™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR12U45LH1-13

DigiKey Part Number
SBR12U45LH1-13DITR-ND - Tape & Reel (TR)
SBR12U45LH1-13DICT-ND - Cut Tape (CT)
SBR12U45LH1-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR12U45LH1-13
Description
DIODE SBR 45V 12A POWERDI5SP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 12A Surface Mount PowerDI5SP™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 12 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI5SP™
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.237
Factory Stock: 96.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.08000€2.08
10€1.33600€13.36
100€0.90850€90.85
500€0.72568€362.84
1.000€0.66687€666.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.59224€1,776.72
6.000€0.55469€3,328.14
9.000€0.53558€4,820.22
15.000€0.53119€7,967.85
Manufacturers Standard Package
Unit Price without VAT:€2.08000
Unit Price with VAT:€2.51680