Diode 45 V 12A Surface Mount PowerDI5SP™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR12U45LH1-13R

DigiKey Part Number
31-SBR12U45LH1-13RTR-ND - Tape & Reel (TR)
31-SBR12U45LH1-13RCT-ND - Cut Tape (CT)
31-SBR12U45LH1-13RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR12U45LH1-13R
Description
DIODE SBR 45V 12A POWERDI5SP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 12A Surface Mount PowerDI5SP™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 12 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI5SP™
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.35000€2.35
10€1.51900€15.19
100€1.04040€104.04
500€0.83560€417.80
1.000€0.77045€770.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.68627€2,058.81
6.000€0.64427€3,865.62
9.000€0.62946€5,665.14
Manufacturers Standard Package
Unit Price without VAT:€2.35000
Unit Price with VAT:€2.84350