
ZXCT199A1DW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT199A1DW-7TR-ND - Tape & Reel (TR) 31-ZXCT199A1DW-7CT-ND - Cut Tape (CT) 31-ZXCT199A1DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT199A1DW-7 |
Description | IC CURRENT MONITOR SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Diodes Incorporated | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 6-TSSOP, SC-88, SOT-363 |
Sensing Method High/Low-Side | Supplier Device Package SOT-363 |
Voltage - Input 2.7V ~ 26V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.23500 | €2.35 |
| 25 | €0.20920 | €5.23 |
| 100 | €0.18070 | €18.07 |
| 250 | €0.16712 | €41.78 |
| 500 | €0.15898 | €79.49 |
| 1.000 | €0.15225 | €152.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14395 | €431.85 |
| 6.000 | €0.13989 | €839.34 |
| 9.000 | €0.13785 | €1,240.65 |
| 15.000 | €0.13560 | €2,034.00 |
| 21.000 | €0.13428 | €2,819.88 |
| 30.000 | €0.13301 | €3,990.30 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41140 |

