
ZXCT214BDW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT214BDW-7TR-ND - Tape & Reel (TR) 31-ZXCT214BDW-7CT-ND - Cut Tape (CT) 31-ZXCT214BDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT214BDW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Accuracy ±0.8% |
Manufacturer Diodes Incorporated | Voltage - Input 2.7V ~ 26V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-TSSOP, SC-88, SOT-363 |
Function Current Monitor | Supplier Device Package SOT-363 |
Sensing Method High/Low-Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.24000 | €2.40 |
| 25 | €0.21320 | €5.33 |
| 100 | €0.18440 | €18.44 |
| 250 | €0.17064 | €42.66 |
| 500 | €0.16232 | €81.16 |
| 1.000 | €0.15547 | €155.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14702 | €441.06 |
| 6.000 | €0.14289 | €857.34 |
| 9.000 | €0.14082 | €1,267.38 |
| 15.000 | €0.13852 | €2,077.80 |
| 21.000 | €0.13718 | €2,880.78 |
| 30.000 | €0.13589 | €4,076.70 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42350 |

