
ZXCT214CDW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT214CDW-7TR-ND - Tape & Reel (TR) 31-ZXCT214CDW-7CT-ND - Cut Tape (CT) 31-ZXCT214CDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT214CDW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Diodes Incorporated | Voltage - Input 2.7V ~ 26V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-TSSOP, SC-88, SOT-363 |
Function Current Monitor | Supplier Device Package SOT-363 |
Sensing Method High/Low-Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.24500 | €2.45 |
| 25 | €0.21800 | €5.45 |
| 100 | €0.18860 | €18.86 |
| 250 | €0.17452 | €43.63 |
| 500 | €0.16606 | €83.03 |
| 1.000 | €0.15908 | €159.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.15046 | €451.38 |
| 6.000 | €0.14625 | €877.50 |
| 9.000 | €0.14414 | €1,297.26 |
| 15.000 | €0.14180 | €2,127.00 |
| 21.000 | €0.14043 | €2,949.03 |
| 30.000 | €0.13912 | €4,173.60 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42350 |

