Mosfet Array 60V 3.7A 1.8W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMP6A18DN8TA

DigiKey Part Number
ZXMP6A18DN8TR-ND - Tape & Reel (TR)
ZXMP6A18DN8CT-ND - Cut Tape (CT)
ZXMP6A18DN8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMP6A18DN8TA
Description
MOSFET 2P-CH 60V 3.7A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 3.7A 1.8W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
44nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1580pF @ 30V
Part Status
Active
Power - Max
1.8W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
3.7A
Base Product Number
Rds On (Max) @ Id, Vgs
55mOhm @ 3.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SH8J31GZETBRohm Semiconductor13.197SH8J31GZETBCT-ND€2.26000Similar
In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.98000€1.98
10€1.26800€12.68
100€0.86050€86.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.68606€343.03
1.000€0.62995€629.95
1.500€0.60135€902.03
2.500€0.56923€1,423.08
3.500€0.55021€1,925.73
5.000€0.53173€2,658.65
Manufacturers Standard Package
Unit Price without VAT:€1.98000
Unit Price with VAT:€2.39580