
ZXTN19060CGTA | |
|---|---|
DigiKey Part Number | ZXTN19060CGTR-ND - Tape & Reel (TR) ZXTN19060CGCT-ND - Cut Tape (CT) ZXTN19060CGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN19060CGTA |
Description | TRANS NPN 60V 7A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 7 A 130MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 7 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 700mA, 7A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZT44H8 | onsemi | 520 | NZT44H8CT-ND | €1.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €0.78000 | €7.80 |
| 100 | €0.51660 | €51.66 |
| 500 | €0.40338 | €201.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.36695 | €366.95 |
| 2.000 | €0.33630 | €672.60 |
| 3.000 | €0.32067 | €962.01 |
| 5.000 | €0.30312 | €1,515.60 |
| 7.000 | €0.29272 | €2,049.04 |
| 10.000 | €0.28262 | €2,826.20 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.50040 |




