ZXTP2013ZTA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet
Bipolar (BJT) Transistor PNP 100 V 3.5 A 125MHz 2.1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP2013ZTA

DigiKey Part Number
ZXTP2013ZTR-ND - Tape & Reel (TR)
ZXTP2013ZCT-ND - Cut Tape (CT)
ZXTP2013ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP2013ZTA
Description
TRANS PNP 100V 3.5A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 3.5 A 125MHz 2.1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
ZXTP2013ZTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 1V
Mfr
Power - Max
2.1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
125MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3.5 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-89-3
Vce Saturation (Max) @ Ib, Ic
300mV @ 400mA, 4A
Base Product Number
Current - Collector Cutoff (Max)
20nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBSS306PX,115Nexperia USA Inc.01727-5738-1-ND€0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.41000€1.41
10€0.89200€8.92
100€0.59430€59.43
500€0.46686€233.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.42585€425.85
2.000€0.39135€782.70
3.000€0.37377€1,121.31
5.000€0.35401€1,770.05
7.000€0.34232€2,396.24
10.000€0.33096€3,309.60
Manufacturers Standard Package
Unit Price without VAT:€1.41000
Unit Price with VAT:€1.70610