
ZXTP25020CFFTA | |
|---|---|
DigiKey Part Number | ZXTP25020CFFTR-ND - Tape & Reel (TR) ZXTP25020CFFCT-ND - Cut Tape (CT) ZXTP25020CFFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP25020CFFTA |
Description | TRANS PNP 20V 4.5A SOT-23F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 4.5 A 285MHz 1.5 W Surface Mount SOT-23F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 260mV @ 225mA, 4.5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 10mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 285MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.51300 | €5.13 |
| 100 | €0.33400 | €33.40 |
| 500 | €0.25690 | €128.45 |
| 1.000 | €0.23204 | €232.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.17040 | €511.20 |
| 6.000 | €0.16194 | €971.64 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.99220 |


