
BC807-25-AQ | |
|---|---|
DigiKey Part Number | 4878-BC807-25-AQTR-ND - Tape & Reel (TR) 4878-BC807-25-AQCT-ND - Cut Tape (CT) 4878-BC807-25-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-25-AQ |
Description | TRANS PNP 45V 0.8A SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC807-25-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 800 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09700 | €0.97 |
| 100 | €0.05950 | €5.95 |
| 500 | €0.04330 | €21.65 |
| 1.000 | €0.03801 | €38.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03126 | €93.78 |
| 6.000 | €0.02785 | €167.10 |
| 9.000 | €0.02611 | €234.99 |
| 15.000 | €0.02415 | €362.25 |
| 21.000 | €0.02298 | €482.58 |
| 30.000 | €0.02185 | €655.50 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18150 |

