New Product
Zener Diode 3.6 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V6-AQ

DigiKey Part Number
4878-BZX84C3V6-AQTR-ND - Tape & Reel (TR)
4878-BZX84C3V6-AQCT-ND - Cut Tape (CT)
4878-BZX84C3V6-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V6-AQ
Description
ZENER, SOT-23, 3.6V, 0.3W, 5%,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B3V6Good-Ark Semiconductor5.6254786-BZX84B3V6CT-ND€0.12000Parametric Equivalent
BZX84C3V6 RFGTaiwan Semiconductor Corporation5.9501801-BZX84C3V6RFGCT-ND€0.21000Parametric Equivalent
BZX84C3V6-AU_R1_000A1Panjit International Inc.2.9403757-BZX84C3V6-AU_R1_000A1CT-ND€0.10000Parametric Equivalent
BZX84C3V6_R1_00001Panjit International Inc.2.9263757-BZX84C3V6_R1_00001CT-ND€0.09000Parametric Equivalent
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02900€0.29
25€0.02520€0.63
100€0.02090€2.09
250€0.01880€4.70
500€0.01756€8.78
1.000€0.01653€16.53
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.01525€45.75
6.000€0.01462€87.72
9.000€0.01431€128.79
15.000€0.01396€209.40
21.000€0.01376€288.96
30.000€0.01356€406.80
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890