
ESD3V3WT | |
|---|---|
DigiKey Part Number | 2721-ESD3V3WTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD3V3WT |
Description | TVS DIODE 3.3VWM 8VC SOD523 |
Customer Reference | |
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD3V3WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -50°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.22600 | €226.00 |
| 2.000 | €0.11485 | €229.70 |
| 4.000 | €0.06003 | €240.12 |
| 8.000 | €0.04563 | €365.04 |
| Unit Price without VAT: | €0.22600 |
|---|---|
| Unit Price with VAT: | €0.27346 |




