
MBR0530WGW-Q | |
|---|---|
DigiKey Part Number | 4878-MBR0530WGW-QTR-ND - Tape & Reel (TR) 4878-MBR0530WGW-QCT-ND - Cut Tape (CT) 4878-MBR0530WGW-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0530WGW-Q |
Description | SCHOTTKY, SOD-123, 30V, 0.5A, 15 |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR0530WGW-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 130 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -50°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09500 | €0.95 |
| 100 | €0.05870 | €5.87 |
| 500 | €0.04272 | €21.36 |
| 1.000 | €0.03753 | €37.53 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19360 |











