
SMF28CA | |
|---|---|
DigiKey Part Number | 4878-SMF28CATR-ND - Tape & Reel (TR) 4878-SMF28CACT-ND - Cut Tape (CT) 4878-SMF28CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF28CA |
Description | TVS DIODE 28VWM 45.4VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.41A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF28CA Models |
Category | Current - Peak Pulse (10/1000µs) 4.41A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.14000 | €1.40 |
| 100 | €0.08750 | €8.75 |
| 500 | €0.06420 | €32.10 |
| 1.000 | €0.05665 | €56.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04701 | €141.03 |
| 6.000 | €0.04215 | €252.90 |
| 9.000 | €0.03967 | €357.03 |
| 15.000 | €0.03688 | €553.20 |
| 21.000 | €0.03522 | €739.62 |
| 30.000 | €0.03362 | €1,008.60 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27830 |


