Diode 400 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

US1G-AQ

DigiKey Part Number
4878-US1G-AQTR-ND - Tape & Reel (TR)
4878-US1G-AQCT-ND - Cut Tape (CT)
4878-US1G-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1G-AQ
Description
DIODE STANDARD 400V 1A DO214AC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
US1G-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Operating Temperature - Junction
-50°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
US1GDiotec Semiconductor3.3294878-US1GCT-ND€0.25000Parametric Equivalent
In-Stock: 4.945
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.06300€0.63
25€0.05480€1.37
100€0.04610€4.61
250€0.04196€10.49
500€0.03946€19.73
1.000€0.03739€37.39
2.500€0.03521€88.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500€0.04602€345.15
15.000€0.04174€626.10
22.500€0.03956€890.10
37.500€0.03710€1,391.25
52.500€0.03565€1,871.62
75.000€0.03424€2,568.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890