New at DigiKey
DK-GS-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-GS-001

DigiKey Part Number
6069-DK-GS-001-ND
Manufacturer
Manufacturer Product Number
DK-GS-001
Description
GAS SENSOR. H2.EtOH.
Customer Reference
Detailed Description
Air Quality Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DK SENSOR CO.,LTD
Series
*
Packaging
Tray
Part Status
Active
Type
Air Quality
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 5 days from DK SENSOR CO.,LTD
A separate €25.91 flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5€43.18600€215.93
10€41.02600€410.26
50€38.86660€1,943.33
100€36.70730€3,670.73
500€34.54800€17,274.00
1.000€32.38875€32,388.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€43.18600
Unit Price with VAT:€52.25506