
DK-TS-001 | |
|---|---|
DigiKey Part Number | 6069-DK-TS-001-ND |
Manufacturer | |
Manufacturer Product Number | DK-TS-001 |
Description | THERMISTOR ASM PBT CAP R0=13.29K |
Customer Reference | |
Detailed Description | NTC Thermistor 12k |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DK SENSOR CO.,LTD | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 12k | |
Resistance Tolerance | ±2% | |
B0/50 | 3156K | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €1.29600 | €6.48 |
| 10 | €1.23500 | €12.35 |
| 50 | €1.16600 | €58.30 |
| 100 | €1.10550 | €110.55 |
| 500 | €1.03644 | €518.22 |
| 1.000 | €0.97598 | €975.98 |
| Unit Price without VAT: | €1.29600 |
|---|---|
| Unit Price with VAT: | €1.56816 |

