


Category | Output Configuration NPN-NO |
Manufacturer Dwyer | Current 100 mA |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material - Housing & Prism 316 Stainless Steel, Polysulfone (PES) |
Part Status Active | Operating Temperature 80°C |
Type Liquid | Voltage Rating 10V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €203.08000 | €203.08 |
| Unit Price without VAT: | €203.08000 |
|---|---|
| Unit Price with VAT: | €245.72680 |

